PHV225 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
7 Products FoundPHV225 Series, +125C, Hybrid Vertical Crown SMD, AECQ200
KEMET’s PHV225 is a Surface-Mount hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHV225 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHV225 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHV225 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C. KEMET's automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC-Q200 automotive qualified
- More than 3,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 40 Arms, continuous load
- High vibration resistance (without campling)
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
All Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=PHV225 S...
1
(15)
(18)
(1)
(39)
(22)
(20)
(10)
(19)
Capacitance
(2)
(1)
(2)
(2)
Capacitance Tolerance
(7)
Voltage(DC)
(7)
Capacitor Case / Package
(7)
ESR
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Lifetime @ Temperature
(7)
Product Width
(3)
(4)
Product Height
(4)
(3)
Operating Temperature Min
(7)
Packaging
(3)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$18.420 5+$16.340 10+$14.260 25+$12.650 100+$11.050 More Pricing... | 380µF | -10%, +30% | 63V | Radial Leaded | 0.007ohm | 2000 hours @ 125°C | 19mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | ||||||
Each | 1+$19.450 5+$17.240 10+$15.030 25+$13.420 100+$11.800 More Pricing... | 560µF | -10%, +30% | 63V | Radial Leaded | 0.0067ohm | 2000 hours @ 125°C | 19mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | ||||||
12AM9251 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$23.370 10+$21.820 25+$20.430 50+$19.130 100+$17.840 More Pricing... | 560µF | -10%, +30% | 63V | Radial Leaded | 6700µohm | 2000 hours @ 125°C | 19mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
12AM9250 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.040 10+$20.560 25+$19.250 50+$18.030 100+$16.810 More Pricing... | 380µF | -10%, +30% | 63V | Radial Leaded | 7000µohm | 2000 hours @ 125°C | 19mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
12AM9248 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$15.660 | 260µF | -10%, +30% | 63V | Radial Leaded | 7600µohm | 2000 hours @ 125°C | 17mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
12AM9249 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$17.400 | 370µF | -10%, +30% | 63V | Radial Leaded | 7300µohm | 2000 hours @ 125°C | 17mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
Each | 1+$20.690 5+$18.280 10+$15.880 25+$14.450 100+$13.010 More Pricing... | 260µF | -10%, +30% | 63V | Radial Leaded | 0.0076ohm | 2000 hours @ 125°C | 17mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | ||||||