Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV225MLL3380QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM9250
Product RangePHV225 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.040 |
| 10+ | $20.560 |
| 25+ | $19.250 |
| 50+ | $18.030 |
| 100+ | $16.810 |
| 250+ | $15.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV225MLL3380QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM9250
Product RangePHV225 Series
Capacitance380µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR7000µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width19mm
Product Height29mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV225 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
380µF
Voltage(DC)
63V
ESR
7000µohm
Product Diameter
-
Product Width
19mm
Operating Temperature Min
-40°C
Product Range
PHV225 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
29mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHV225MLL3380QE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
