0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$3.180
150µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.5ohm
210mA
-40°C
105°C
14M8266

RoHS

Date/Lot Code

Each
1+$3.830
25+$2.840
100+$2.160
250+$2.030
500+$1.890
More Pricing...
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
100mA
-40°C
105°C
95C1201

RoHS

Date/Lot Code

Each
1+$2.800
25+$1.330
100+$1.200
250+$1.140
500+$1.090
More Pricing...
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
2.7ohm
140mA
-40°C
105°C
95C1202

RoHS

Date/Lot Code

Each
1+$3.940
25+$2.770
100+$2.030
250+$1.870
500+$1.690
More Pricing...
68µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.9ohm
160mA
-40°C
105°C
14M8270

RoHS

Date/Lot Code

Each
1+$3.780
25+$2.510
100+$1.930
250+$1.770
500+$1.610
More Pricing...
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
95mA
-40°C
105°C
95C1161

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$2.920
10+$2.020
25+$1.810
50+$1.600
100+$1.460
More Pricing...
220µF
16V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.2ohm
210mA
-40°C
105°C
98K6633

RoHS

Each
5+$3.030
25+$2.100
100+$1.650
250+$1.620
500+$1.580
More Pricing...
47µF
40V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
3.73ohm
150mA
-40°C
85°C
98K6639

RoHS

Each
5+$3.030
25+$2.100
100+$1.650
250+$1.620
500+$1.580
More Pricing...
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
5.79ohm
110mA
-40°C
85°C
98K6627

RoHS

Each
5+$2.910
10+$2.090
25+$1.900
50+$1.720
100+$1.590
More Pricing...
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
2.23ohm
160mA
-40°C
85°C
98K6623

RoHS

Each
5+$2.840
10+$2.080
25+$1.900
50+$1.720
100+$1.590
More Pricing...
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
1.7ohm
200mA
-40°C
85°C
98K6620

RoHS

Each
5+$2.920
10+$2.090
25+$1.900
50+$1.720
100+$1.590
More Pricing...
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
1.45ohm
210mA
-40°C
85°C
33AC0723

RoHS

Each
5+$3.630
25+$2.610
100+$2.090
250+$1.940
500+$1.790
More Pricing...
470µF
6.3V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
0.85ohm
260mA
-40°C
85°C
33AC0732

RoHS

Each
5+$3.810
25+$2.750
100+$2.090
250+$1.940
500+$1.790
More Pricing...
100µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1.8ohm
170mA
-40°C
85°C
69AH0803

RoHS

Each
5+$3.210
25+$2.320
100+$1.770
250+$1.650
500+$1.510
More Pricing...
22µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
5.8ohm
95mA
-40°C
85°C
64AJ4517

RoHS

Each
5+$3.810
25+$2.750
100+$2.090
250+$1.940
500+$1.790
More Pricing...
330µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
021 ASM Series
1ohm
230mA
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK