Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202133471E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC0723
Product Range021 ASM Series
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.630 |
| 25+ | $2.610 |
| 100+ | $2.090 |
| 250+ | $1.940 |
| 500+ | $1.790 |
| 1000+ | $1.660 |
| 2500+ | $1.590 |
| 5000+ | $1.550 |
Price for:Each
Minimum: 5
Multiple: 5
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202133471E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC0723
Product Range021 ASM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length11mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.85ohm
Ripple Current260mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
260mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
11mm
Product Height
-
ESR
0.85ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
