0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
11AN1147

RoHS

Each
1+$26.950
5+$23.970
10+$20.990
25+$19.930
100+$18.870
More Pricing...
680µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43645 Series
30mm
50mm
10mm
0.17ohm
2.41A
-40°C
105°C
25AJ0651

RoHS

Each
1+$13.040
25+$9.920
100+$8.950
250+$8.410
500+$7.820
More Pricing...
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
45mm
10mm
0.17ohm
3.38A
-25°C
105°C
25AJ0617

RoHS

Each
1+$18.140
25+$13.860
100+$8.740
250+$8.470
500+$8.210
More Pricing...
470µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
-
0.17ohm
3.21A
-40°C
85°C
98K6879

RoHS

Each
1+$13.510
25+$11.960
100+$10.090
250+$9.160
500+$8.530
More Pricing...
680µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.17ohm
2.18A
-25°C
85°C
26M6398

RoHS

Each
1+$21.820
25+$19.290
100+$16.260
250+$14.740
500+$13.720
More Pricing...
1000µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
45mm
10mm
0.17ohm
2.23A
-25°C
105°C
50AC5339

RoHS

Each
1+$31.430
5+$27.780
10+$23.420
25+$21.220
100+$19.760
More Pricing...
560µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
50mm
-
0.17ohm
2.7A
-40°C
105°C
92AH8055

RoHS

Each
1+$6.400
10+$5.670
25+$4.800
50+$4.350
100+$4.060
More Pricing...
560µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
40mm
10mm
0.17ohm
1.63A
-40°C
105°C
21AM9451

RoHS

Date/Lot Code

Each
1+$25.860
5+$22.390
10+$18.920
25+$18.020
100+$17.910
More Pricing...
780µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
25.4mm
80mm
10mm
0.17ohm
7.95A
-40°C
105°C
21AM9457

RoHS

Each
1+$27.690
5+$24.660
10+$21.620
25+$20.470
100+$19.310
More Pricing...
790µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
30mm
50mm
10mm
0.17ohm
2.54A
-40°C
105°C
03AM2482

RoHS

Each
1+$55.080
5+$48.110
10+$41.140
25+$41.120
100+$41.110
More Pricing...
680µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.17ohm
3.45A
-40°C
105°C
11AN1176

RoHS

Each
1+$19.210
5+$18.270
10+$17.050
25+$15.070
100+$14.100
More Pricing...
860µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
30mm
50mm
10mm
0.17ohm
2.57A
-40°C
105°C
11AN1154

RoHS

Each
1+$20.380
5+$17.930
10+$15.470
25+$15.110
100+$14.740
More Pricing...
580µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
60mm
10mm
0.17ohm
2.3A
-40°C
105°C
11AN1164

RoHS

Each
1+$23.070
5+$20.350
10+$17.630
25+$17.200
100+$16.760
More Pricing...
580µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
30mm
60mm
10mm
0.17ohm
2.31A
-40°C
105°C
26AM6006

RoHS

Each
1+$5.390
10+$4.810
25+$4.460
50+$4.130
100+$3.690
More Pricing...
560µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
105°C
11AN1158

RoHS

Each
1+$17.370
5+$16.520
10+$15.420
25+$13.630
100+$12.750
More Pricing...
830µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
50mm
10mm
0.17ohm
2.64A
-40°C
105°C
07AM0030

RoHS

Each
1+$17.050
5+$15.210
10+$13.350
25+$12.710
100+$12.070
More Pricing...
560µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.17ohm
2.2A
-40°C
105°C
63W3604
Each
Pricing is unavailable. Please contact customer services.
820µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43305 Series
35mm
55mm
10mm
0.17ohm
-
-40°C
85°C
87X4928
Each
Pricing is unavailable. Please contact customer services.
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
30mm
30mm
10mm
0.17ohm
1.61A
-40°C
105°C
92AH8082

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
50mm
10mm
0.17ohm
2.81A
-40°C
85°C
25AJ0668

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
560µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
105°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK