Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43658A6587M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1164
Product RangeB43658 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.070 |
| 5+ | $20.350 |
| 10+ | $17.630 |
| 25+ | $17.200 |
| 100+ | $16.760 |
| 500+ | $15.750 |
| 1000+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$23.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43658A6587M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1164
Product RangeB43658 Series
Technical Datasheet
Capacitance580µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43658 Series
Product Diameter30mm
Product Height60mm
Lead Spacing10mm
ESR0.17ohm
Ripple Current2.31A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
580µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.31A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43658 Series
Product Height
60mm
ESR
0.17ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
