0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0466

RoHS

Date/Lot Code

Each
1+
$9.610
50+
$8.740
100+
$8.080
250+
$7.580
500+
$7.150
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
105°C
81AK9732

RoHS

Date/Lot Code

Each
1+
$20.340
10+
$20.340
25+
$20.330
50+
$19.490
100+
$15.830
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
47mm
10mm
-
2.68A
-25°C
85°C
56Y0036

RoHS

Date/Lot Code

Each
1+
$8.040
10+
$7.290
25+
$6.850
50+
$6.420
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
47mm
10mm
0.62ohm
2.3A
-40°C
105°C
40Y3790

RoHS

Date/Lot Code

Each
1+
$21.480
10+
$20.830
25+
$20.170
50+
$19.530
100+
$18.880
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
40mm
47mm
10mm
-
3A
-25°C
85°C
40Y3784

RoHS

Date/Lot Code

Each
1+
$17.550
10+
$17.310
25+
$17.080
50+
$16.840
100+
$14.890
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
47mm
10mm
-
2.78A
-25°C
85°C
40Y3722

RoHS

Date/Lot Code

Each
1+
$15.900
10+
$15.680
25+
$15.470
50+
$15.250
100+
$13.500
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
47mm
10mm
-
2.89A
-25°C
85°C
40Y3756

RoHS

Date/Lot Code

Each
1+
$12.970
10+
$12.790
25+
$12.610
50+
$12.440
100+
$11.010
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
47mm
10mm
-
1.64A
-25°C
105°C
56Y0033

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$13.010
25+
$11.640
50+
$10.980
100+
$10.060
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
47mm
10mm
-
2A
-40°C
105°C
56Y0039

RoHS

Date/Lot Code

Each
1+
$7.460
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.43ohm
3A
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK