0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y8621

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$3.120
25+
$3.020
50+
$2.900
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
30mm
10mm
0.628ohm
600mA
-25°C
105°C
55Y8703

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.340
25+
$3.080
50+
$2.810
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
40Y3797

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$5.610
25+
$5.290
50+
$4.960
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
31mm
10mm
-
600mA
-25°C
105°C
55T0470

RoHS

Each
1+
$1.740
10+
$1.730
100+
$1.730
500+
$1.730
1000+
$1.730
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
105°C
55T0558

RoHS

Each
1+
$4.900
10+
$4.350
100+
$3.420
500+
$2.800
1000+
$2.430
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
600mA
-25°C
85°C
06AM9901

RoHS

Date/Lot Code

Each
1+
$5.370
10+
$4.810
25+
$4.470
50+
$4.140
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-40°C
85°C
29AM6792

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.280
25+
$4.910
50+
$4.550
100+
$4.070
More Pricing...
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-25°C
85°C
16AC3106

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK