No exact matches found.
Showing products with similar part numbers
8 Product Results Found for "rc series"
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.780 10+ $4.320 25+ $4.040 50+ $3.780 100+ $3.430 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+ $3.840 10+ $3.470 25+ $3.250 50+ $3.040 100+ $2.750 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | ||||||
Each | 1+ $3.090 10+ $2.600 25+ $2.430 50+ $2.250 100+ $2.040 More Pricing... | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ $4.000 10+ $3.360 25+ $3.130 50+ $2.910 100+ $2.630 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | ||||||
Each | 1+ $4.120 10+ $3.460 25+ $3.230 50+ $3.000 100+ $2.720 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
Each | 1+ $12.600 | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | 440V | - | - | - | - | - | - | 50°C | -40°C | 28mm | 92mm | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.33µF | ± 20% | 33ohm | ± 30% | 6W | 500V | - | - | 3CRH Series | - | - | - | 70°C | -40°C | - | 62mm | 46mm | ||||||