Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFP013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K0141
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
| 5+ | $22.640 |
| 10+ | $21.650 |
| 25+ | $19.920 |
| 100+ | $18.420 |
| 500+ | $18.080 |
| 1000+ | $17.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K0141
Technical Datasheet
Capacitance0.33µF
Capacitance Tolerance± 20%
Resistance470ohm
Resistance Tolerance± 30%
Resistor Power Rating6W
Voltage(AC)500V
Voltage(DC)-
Capacitor MountingScrew Mount
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height61mm
Product Length45mm
Product Width45mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Three phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Reduces dv/dt across thyristors and other solid state devices
Technical Specifications
Capacitance
0.33µF
Resistance
470ohm
Resistor Power Rating
6W
Voltage(DC)
-
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
45mm
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
500V
Capacitor Mounting
Screw Mount
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
61mm
Product Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate