FA Series Leaded MLCC Multilayer Ceramic Capacitors :
236 Products FoundFA Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Halogen-free to support the design of environmentally friendly applications
- Wide rated voltage range from 6.3 V to 630 V
- Broad rated capacitance range from 1 pF to 100 μF
- Designed for harsh environmental conditions with temperature of up to +150 °C
- Automotive-grade series is qualified to AEC-Q200 (automotive-grade FA series)
All Filters
(1 Applied)
Expand Filters
Manufacturer
(236)
Product Range
=FA Series
1
(2)
(1)
(39)
(4)
(1)
(7)
(19)
(9)
Capacitance
(2)
(2)
(1)
(2)
(2)
(4)
(3)
(2)
Voltage(DC)
(28)
(125)
(52)
(9)
(3)
(19)
Capacitance Tolerance
(8)
(6)
(106)
(2)
(114)
Capacitor Terminals
(203)
(33)
Dielectric Characteristic
(128)
(71)
(10)
(1)
(26)
Lead Spacing
(81)
(107)
Capacitor Case / Package
(209)
Product Length
(129)
(30)
(47)
(4)
(4)
Product Width
(129)
(30)
(53)
(7)
(8)
(4)
Packaging
(236)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Dielectric Characteristic | Lead Spacing | Capacitor Case / Package | Product Range | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.292 10+$0.128 25+$0.124 50+$0.119 100+$0.114 More Pricing... | 180pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.335 10+$0.151 25+$0.145 50+$0.141 100+$0.136 More Pricing... | 0.1µF | 25V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+$0.335 10+$0.151 25+$0.145 50+$0.141 100+$0.136 More Pricing... | 0.1µF | 25V | ± 10% | Radial Leaded | X8R | 5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+$0.302 10+$0.136 25+$0.130 50+$0.126 100+$0.121 More Pricing... | 0.1µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
86AK7363 RoHS | Each | 1+$0.387 10+$0.182 25+$0.175 50+$0.170 100+$0.164 More Pricing... | 220pF | 250V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$0.302 10+$0.136 25+$0.130 50+$0.126 100+$0.121 More Pricing... | 0.068µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
03AM5282 RoHS | Each | 1+$0.318 10+$0.191 25+$0.162 50+$0.134 100+$0.109 More Pricing... | 6.8pF | 50V | ± 0.5pF | Radial Leaded | C0G / NP0 | 2.5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$0.814 10+$0.410 25+$0.397 50+$0.383 100+$0.371 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+$0.338 10+$0.156 25+$0.151 50+$0.146 100+$0.141 More Pricing... | 0.1µF | 50V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+$0.423 10+$0.196 25+$0.190 50+$0.183 100+$0.177 More Pricing... | 0.22µF | 50V | ± 10% | PC Pin | X8R | 5mm | Radial Leaded | FA Series | 4.5mm | 3mm | 5.5mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+$0.368 10+$0.170 25+$0.163 50+$0.158 100+$0.152 More Pricing... | 3300pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.292 10+$0.133 25+$0.127 50+$0.123 100+$0.118 More Pricing... | 220pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.578 10+$0.280 25+$0.271 50+$0.263 100+$0.254 More Pricing... | 1800pF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.357 10+$0.163 25+$0.158 50+$0.152 100+$0.146 More Pricing... | 220pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.335 10+$0.152 25+$0.146 50+$0.142 100+$0.137 More Pricing... | 100pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.292 10+$0.128 25+$0.124 50+$0.119 100+$0.114 More Pricing... | 150pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.601 10+$0.296 25+$0.286 50+$0.278 100+$0.268 More Pricing... | 0.1µF | 250V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+$0.536 25+$0.523 50+$0.508 100+$0.494 500+$0.421 More Pricing... | 10µF | 25V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.314 10+$0.143 25+$0.139 50+$0.134 100+$0.129 More Pricing... | 680pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.335 10+$0.149 25+$0.144 50+$0.140 100+$0.135 More Pricing... | 1000pF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.281 10+$0.125 25+$0.121 50+$0.116 100+$0.111 More Pricing... | 3.3pF | 50V | ± 0.25pF | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+$0.184 25+$0.178 50+$0.172 100+$0.165 500+$0.135 More Pricing... | 1000pF | 100V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.281 10+$0.125 25+$0.121 50+$0.116 100+$0.111 More Pricing... | 47pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.281 10+$0.125 25+$0.121 50+$0.116 100+$0.111 More Pricing... | 0.01µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.090 10+$0.570 25+$0.558 50+$0.545 100+$0.532 More Pricing... | 0.1µF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | ||||||