General Purpose Film Capacitors:

3,297 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58Y4974

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.040
25+
$1.970
50+
$1.900
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
13.5mm
-
23mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
62W6401

RoHS

Each (Supplied on Cut Tape)
1+
$0.082
10+
$0.082
100+
$0.082
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
-
0603 [1608 Metric]
2200pF
-
± 2%
-
11V
-
16V
-
-
Surface Mount
-
Wraparound
GRADE II (Test Condition B)
-
-
-
0.7mm
-
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
-
125°C
-
-
-
35M0629

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.500
25+
$2.470
50+
$2.450
100+
$2.420
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
1.5µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5.08mm
-
11mm
-
7.2mm
-
11mm
-
MKT370 Series
-
-55°C
-
105°C
AEC-Q200
-
-
94W7598

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+
$0.088
5600+
$0.085
11200+
$0.081
16800+
$0.081
28000+
$0.080
Min: 2800 / Mult: 2800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
62W6701

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.220
25+
$1.140
50+
$1.050
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.82µF
-
± 5%
-
84V
-
450V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition B)
-
15mm
-
19.7mm
-
18.1mm
-
14.2mm
-
ECWF(A) Series
-
-40°C
-
105°C
-
-
-
62W6559

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$0.962
25+
$0.948
50+
$0.934
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
18mm
-
26mm
-
18mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
89W0472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.411
25+
$0.400
50+
$0.388
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
4.5mm
-
9.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
78Y8487

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$0.984
25+
$0.963
50+
$0.941
100+
$0.919
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
SMR/F211 Series
-
-55°C
-
150°C
-
-
-
03J8050

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$0.913
25+
$0.886
50+
$0.860
100+
$0.833
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4700pF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
10mm
-
4mm
-
12mm
-
MKT366 Series
-
-55°C
-
105°C
-
-
-
14AC3411

RoHS

Each
1+
$1.190
10+
$0.813
25+
$0.739
50+
$0.665
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.033µF
-
± 5%
-
500V
-
1.25kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
78Y8488

RoHS

Each
1+
$1.570
10+
$0.922
25+
$0.902
50+
$0.884
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
3.5mm
-
8mm
-
SMR/F211 Series
-
-55°C
-
150°C
-
-
-
75Y2964

RoHS

Date/Lot Code

Each
10+
$0.663
25+
$0.647
50+
$0.631
100+
$0.615
500+
$0.526
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.15µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
11mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
57AC2611

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.180
25+
$1.130
50+
$1.090
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
0.015µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
78Y8360

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.340
25+
$1.310
50+
$1.280
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.033µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
03H8690

RoHS

Each
1+
$0.870
10+
$0.487
25+
$0.472
50+
$0.456
100+
$0.441
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
4.6mm
-
13.6mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
57AC2619

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$1.740
25+
$1.700
50+
$1.670
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.22µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2627

RoHS

Date/Lot Code

Each
1+
$9.370
10+
$6.400
25+
$6.260
50+
$6.110
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
2.2µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
41.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2613

RoHS

Each
1+
$2.020
10+
$1.190
25+
$1.170
50+
$1.150
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.033µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
82AH6700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1300+
$0.385
Min: 1300 / Mult: 1300
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
10.5mm
-
B32522 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6853

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.591
25+
$0.577
50+
$0.563
100+
$0.548
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
8.5mm
-
14.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6832

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1600+
$0.323
3200+
$0.315
6400+
$0.311
9600+
$0.305
Min: 1600 / Mult: 1600
Metallized PP Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
5mm
-
10.5mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
82AH6854

RoHS

Date/Lot Code

Each
1+
$0.914
10+
$0.606
25+
$0.545
50+
$0.484
100+
$0.446
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
7mm
-
12.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.189
2000+
$0.180
Min: 1000 / Mult: 1000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
4mm
-
7mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
29AH3528

Date/Lot Code

Each
1+
$1.780
10+
$1.250
25+
$1.150
50+
$1.040
100+
$0.975
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3200+
$0.096
6400+
$0.091
12800+
$0.087
19200+
$0.086
32000+
$0.085
Min: 3200 / Mult: 3200
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
76-100 of 3297 items
of 132 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK