General Purpose Film Capacitors:

3,297 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH6891

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.500
25+
$0.488
50+
$0.475
100+
$0.464
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6875

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.260
25+
$1.200
50+
$1.150
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
11mm
-
21mm
-
B32654 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6705

RoHS

Date/Lot Code

Each
1+
$1.530
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6833

RoHS

Date/Lot Code

Each
1+
$0.206
10+
$0.206
25+
$0.206
50+
$0.206
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
-
Radial Box - 2 Pin
0.15µF
-
± 5%
-
90V
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10.3mm
-
6mm
-
12mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
82AH6718

RoHS

Date/Lot Code

Each
1+
$8.760
10+
$6.170
25+
$6.010
50+
$5.870
100+
$5.710
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
5.6µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
-
37.5mm
-
41.5mm
-
24mm
-
15mm
-
B32526 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.892
800+
$0.878
Min: 400 / Mult: 400
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH7548

RoHS

Date/Lot Code

Each
1+
$0.842
10+
$0.693
25+
$0.666
50+
$0.639
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
350V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
5mm
-
11mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
82AH6676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1100+
$0.425
Min: 1100 / Mult: 1100
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10.3mm
-
6mm
-
12mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
53AH6933

RoHS

Date/Lot Code

Each
1+
$0.772
10+
$0.449
25+
$0.438
50+
$0.429
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
6mm
-
13mm
-
ECWFE Series
-
-40°C
-
105°C
-
-
-
82AH6670

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.632
25+
$0.618
50+
$0.603
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
4mm
-
8.5mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH7578

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.780
25+
$1.640
50+
$1.500
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
7mm
-
16.5mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
25AJ0599

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.250
25+
$2.170
50+
$2.090
100+
$2.010
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
14.5mm
-
29.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
50AJ0710

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.360
25+
$1.250
50+
$1.150
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
32AJ0270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.379
10+
$0.180
25+
$0.172
50+
$0.166
100+
$0.158
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
25AJ0598

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$2.450
25+
$2.280
50+
$2.110
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
14.5mm
-
29.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
98K7012

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$3.650
25+
$3.370
50+
$3.090
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
16.5mm
-
26mm
-
16.5mm
-
MKT373 Series
-
-55°C
-
105°C
-
-
-
26M6555

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.770
25+
$2.700
50+
$2.650
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
9.8mm
-
23mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
34M7598

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.210
25+
$1.190
50+
$1.180
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
6800pF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
96K7471

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.765
25+
$0.747
50+
$0.730
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
15mm
-
26.5mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
26M6560

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$0.834
25+
$0.814
50+
$0.794
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.15µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
14mm
-
17.5mm
-
15mm
-
MKT468 Series
-
-55°C
-
100°C
AEC-Q200
-
-
06M4970

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.500
25+
$1.390
50+
$1.280
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
3300pF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
Axial Leaded
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
97K0257

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
1800pF
-
± 1%
-
80V
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
12.5mm
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
98K6997

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.515
25+
$0.467
50+
$0.419
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
4mm
-
10mm
-
MKT372 Series
-
-55°C
-
105°C
-
-
-
97K0242

RoHS

Each
1+
$2.720
10+
$2.290
25+
$2.150
50+
$2.000
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
3300pF
-
± 2.5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
10mm
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
71P4588

RoHS

Date/Lot Code

Each
10+
$0.355
25+
$0.345
50+
$0.336
100+
$0.326
500+
$0.275
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
10mm
-
7mm
-
9.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
101-125 of 3297 items
of 132 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK