0
0 Items$0.00

General Purpose Film Capacitors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
62W6728

RoHS

Each
1+$1.240
10+$0.664
25+$0.647
50+$0.630
100+$0.613
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
15.7mm
8.4mm
12.8mm
ECWH(A) Series
-40°C
105°C
52W5569
Each
1+$4.310
10+$3.160
25+$2.880
50+$2.610
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 3%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16mm
23.1mm
ECWF(L) Series
-40°C
105°C
52W6076
Each
1+$2.130
10+$1.350
25+$1.230
50+$1.110
100+$0.929
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
9.3mm
ECWF(L) Series
-40°C
105°C
52W6138

RoHS

Each
1+$2.470
10+$1.730
25+$1.510
50+$1.270
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
13mm
7.1mm
10mm
ECWF(L) Series
-40°C
105°C
49W3102

RoHS

Each
1+$0.919
10+$0.467
25+$0.451
50+$0.432
100+$0.396
More Pricing...
Metallized PP
Radial Box - 2 Pin
6200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
7.1mm
9.8mm
ECWH(A) Series
-40°C
105°C
49W3013

RoHS

Each
1+$0.505
10+$0.368
25+$0.330
50+$0.271
100+$0.235
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
5.6mm
13.4mm
ECWH(A) Series
-40°C
105°C
49W2848
Each
1+$1.390
25+$1.280
100+$1.230
250+$1.180
500+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
52W5795

RoHS

Date/Lot Code

Each
1+$3.360
25+$2.400
100+$1.870
250+$1.770
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 3%
141V
400V
Through Hole
PC Pin
-
15mm
18mm
11.2mm
16.1mm
ECWF(L) Series
-40°C
105°C
62W6730

RoHS

Each
1+$1.480
10+$0.795
25+$0.759
50+$0.723
100+$0.687
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
23T5799

RoHS

Date/Lot Code

Each
1+$0.966
10+$0.693
25+$0.619
50+$0.544
100+$0.465
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
11.5mm
16.5mm
15.7mm
11.5mm
ECWH(A) Series
-40°C
105°C
26AK5675

RoHS

Each
1+$0.831
10+$0.605
25+$0.544
50+$0.482
100+$0.417
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
13mm
7.1mm
15mm
ECWF(L) Series
-40°C
105°C
11AN3018

RoHS

Each
1+$0.793
10+$0.570
25+$0.508
50+$0.447
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 3%
-
800V
Through Hole
Radial Leaded
-
7.5mm
15.4mm
6.2mm
15.6mm
ECWH(A) Series
-40°C
105°C
26AM6131

RoHS

Date/Lot Code

Each
1+$0.748
10+$0.546
25+$0.490
50+$0.435
100+$0.376
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
-
800V
Through Hole
Radial Leaded
-
7.5mm
15.4mm
5.4mm
14.8mm
ECWH(A) Series
-40°C
105°C
29AM5482

RoHS

Each
1+$0.824
10+$0.600
25+$0.538
50+$0.478
100+$0.413
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
-
13mm
6.3mm
-
ECWF(A) Series
-40°C
105°C
39AM8663

RoHS

Date/Lot Code

Each
1+$0.831
10+$0.605
25+$0.544
50+$0.482
100+$0.417
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
12.5mm
5.2mm
8mm
ECWF(L) Series
-40°C
105°C
39AM8662

RoHS

Each
1+$1.810
25+$1.520
100+$1.410
250+$1.300
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
400V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
39AM8661

RoHS

Date/Lot Code

Each
1+$0.564
10+$0.411
25+$0.369
50+$0.328
100+$0.283
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
39AM8667

RoHS

Each
1+$0.570
10+$0.417
25+$0.373
50+$0.332
100+$0.286
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 3%
-
1.6kV
Through Hole
Radial Leaded
-
15mm
17.8mm
6.4mm
9.1mm
ECWH(A) Series
-40°C
105°C
52W5992

RoHS

Each
1000+$0.926
2000+$0.882
3000+$0.869
5000+$0.856
10000+$0.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.011µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
5.4mm
8.2mm
ECWF(L) Series
-40°C
105°C
52W6094

RoHS

Each
1000+$1.310
2000+$1.280
3000+$1.270
5000+$1.260
10000+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
223V
630V
Through Hole
PC Pin
-
15mm
18mm
10.8mm
15.5mm
ECWF(L) Series
-40°C
105°C
52W5886

RoHS

Each
1000+$1.130
2000+$1.080
3000+$1.060
5000+$1.050
10000+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 3%
141V
400V
Through Hole
PC Pin
-
10mm
13mm
7mm
9.9mm
ECWF(L) Series
-40°C
105°C
52W5597

RoHS

Each
100+$2.620
200+$2.530
300+$2.450
500+$2.360
1000+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 3%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16.8mm
24mm
ECWF(L) Series
-40°C
105°C
52W5587

RoHS

Each
1000+$1.280
2000+$1.230
3000+$1.220
5000+$1.200
10000+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
141V
400V
Through Hole
PC Pin
-
12.5mm
15.5mm
9mm
13.6mm
ECWF(L) Series
-40°C
105°C
62W6723

RoHS

Each
1+$0.846
10+$0.432
25+$0.420
50+$0.408
100+$0.395
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
14.8mm
15.4mm
11.3mm
ECWH(A) Series
-40°C
105°C
23T5796

RoHS

Each
1000+$0.332
2000+$0.320
3000+$0.308
5000+$0.298
10000+$0.295
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK