Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWF4205HLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52W5569
Product RangeECWF(L) Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.020 |
| 25+ | $2.820 |
| 50+ | $2.610 |
| 100+ | $2.430 |
| 500+ | $2.260 |
| 1000+ | $2.180 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWF4205HLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52W5569
Product RangeECWF(L) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 3%
Voltage(AC)141V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing25mm
Product Length28mm
Product Width16mm
Product Height23.1mm
Product RangeECWF(L) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ECWF(L) series metallised polypropylene Film Capacitor designed for high frequency and high current applications.
- Small size
- Excellent frequency characteristics
- Low loss
- ±3% (H) and ±5% (J) Capacitance tolerance available
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
28mm
Product Height
23.1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
25mm
Product Width
16mm
Product Range
ECWF(L) Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
