General Purpose Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(4)
(4)
(4)
Product Height
=17.5mm
1
(37)
(100)
(1)
(34)
(4)
(1)
(18)
(29)
Dielectric Type
(3)
(5)
(4)
(5)
Capacitor Case / Package
(17)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(7)
(10)
Voltage(AC)
(3)
(3)
(1)
(3)
(1)
(1)
(1)
(1)
Voltage(DC)
(3)
(3)
(3)
(2)
(1)
(1)
(1)
(1)
Capacitor Mounting
(17)
Capacitor Terminals
(11)
(6)
Humidity Rating
(10)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.610 25+$1.890 100+$1.460 250+$1.380 500+$1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 9.5mm | 17.5mm | PHE426/F426 Series | -55°C | 105°C | - | ||||||
Each | 1+$3.950 10+$3.080 25+$2.780 50+$2.480 100+$2.270 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.920 25+$2.080 100+$2.010 250+$1.880 500+$1.780 More Pricing... | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 26mm | 8.3mm | 17.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$2.220 10+$1.580 25+$1.470 50+$1.370 100+$1.210 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 1kV | 3kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+$13.960 10+$10.900 25+$9.260 50+$7.620 100+$5.090 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 18mm | 17.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$1.340 10+$0.731 15+$0.719 25+$0.705 50+$0.692 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.940 25+$1.120 100+$0.949 250+$0.921 500+$0.894 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+$2.310 10+$1.660 25+$1.560 50+$1.440 100+$1.280 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+$2.300 10+$1.620 25+$1.520 50+$1.400 100+$1.240 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
79AK1870 RoHS | Each | 1+$1.380 10+$0.962 25+$0.880 50+$0.798 100+$0.716 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
46AM2955 RoHS | Each | 1+$1.270 10+$1.010 25+$0.930 50+$0.851 100+$0.764 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 11mm | 17.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+$2.300 25+$1.930 100+$1.790 250+$1.650 500+$1.480 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+$1.240 2000+$1.200 3000+$1.190 5000+$1.170 10000+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 20mm | 23mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | ||||||
Each | 1+$2.440 10+$1.710 25+$1.560 50+$1.410 100+$1.330 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 16.5mm | 17.5mm | 17.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$9.180 10+$6.840 25+$6.670 50+$6.490 100+$5.940 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 17.5mm | 17.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$2.070 10+$1.670 25+$1.540 50+$1.420 100+$1.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 9.5mm | 17.5mm | PHE426/F426 Series | -55°C | 105°C | - | ||||||
Each | 1+$3.530 10+$3.120 25+$2.900 50+$2.650 100+$2.370 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||