Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE450XB4470JB14R17Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90AC8026
Product RangePHE450/F450 Series
Also Known AsF450BV472J3K0ALH0J
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.670 |
| 25+ | $1.570 |
| 50+ | $1.460 |
| 100+ | $1.300 |
| 500+ | $1.220 |
| 1000+ | $1.130 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE450XB4470JB14R17Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90AC8026
Product RangePHE450/F450 Series
Also Known AsF450BV472J3K0ALH0J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 5%
Voltage(AC)1kV
Voltage(DC)3kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width9.5mm
Product Height17.5mm
Product RangePHE450/F450 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
4700pF
Voltage(AC)
1kV
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
17.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
3kV
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
9.5mm
Product Range
PHE450/F450 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
