0
0 Items$0.00

4700pF General Purpose Film Capacitors :

74 Products Found
Find a huge range of 4700pF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y8503

RoHS

Each
1+$0.890
10+$0.782
25+$0.719
50+$0.655
100+$0.591
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
97K0244

RoHS

LCR COMPONENTS
Each
1+$3.380
25+$2.860
100+$2.670
250+$2.480
500+$2.250
More Pricing...
Film / Foil PS
Axial Leaded
4700pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
15mm
-
-
FSC Series
-40°C
85°C
-
69AH1110

RoHS

Each
1+$2.130
10+$1.370
25+$1.300
50+$1.220
100+$1.100
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
62W6410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
10+$0.311
100+$0.284
1000+$0.226
5000+$0.210
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
4700pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
23T5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.581
10+$0.289
100+$0.265
1000+$0.209
5000+$0.199
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
26M1635

RoHS

Each
1+$2.070
10+$1.450
25+$1.330
50+$1.200
100+$1.120
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
92AC8081

RoHS

Date/Lot Code

Each
1+$0.346
10+$0.177
25+$0.162
50+$0.147
100+$0.131
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
46T6616

RoHS

Each
1+$1.110
10+$0.623
25+$0.607
50+$0.592
100+$0.576
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
FKP1 Series
-55°C
100°C
AEC-Q200
17M6396

RoHS

Each
1+$0.700
10+$0.357
25+$0.342
50+$0.328
100+$0.313
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
69AC3910

RoHS

Date/Lot Code

Each
1+$0.342
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
65W8226

RoHS

Date/Lot Code

Each
1+$2.040
10+$1.600
25+$1.520
50+$1.440
100+$1.350
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
70V
100V
Through Hole
PC Pin
-
9.5mm
17.8mm
6.4mm
14.9mm
Orange Drop 225P Series
-55°C
85°C
-
85AK4186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.708
10+$0.365
100+$0.336
500+$0.286
5000+$0.263
More Pricing...
-
-
4700pF
± 2%
30V
50V
-
-
-
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
69AC3909

RoHS

Date/Lot Code

Each
1+$0.365
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
99AJ6465

RoHS

Date/Lot Code

Each
1+$0.546
10+$0.268
25+$0.257
50+$0.245
100+$0.233
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
69AC3938

RoHS

Date/Lot Code

Each
1+$0.376
10+$0.220
25+$0.186
50+$0.151
100+$0.120
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3939

RoHS

Date/Lot Code

Each
1+$0.348
10+$0.204
25+$0.171
50+$0.139
100+$0.111
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3966

RoHS

Date/Lot Code

Each
1+$0.482
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
95C1401

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.508
25+$0.476
50+$0.443
100+$0.411
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
69AC3986

RoHS

Date/Lot Code

Each
1+$0.583
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3965

RoHS

Date/Lot Code

Each
1+$0.370
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3999

RoHS

Date/Lot Code

Each
1+$0.504
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC4000

RoHS

Date/Lot Code

Each
1+$0.473
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
90AC8026

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.670
25+$1.570
50+$1.460
100+$1.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
69AC3985

RoHS

Date/Lot Code

Each
1+$0.488
10+$0.216
25+$0.210
50+$0.205
100+$0.198
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
RSB Series
-55°C
125°C
AEC-Q200
56P5251

RoHS

Each
10+$0.210
25+$0.206
50+$0.200
100+$0.196
500+$0.162
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK