R60 Series General Purpose Film Capacitors:
143 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.180 10+ $8.940 25+ $8.770 50+ $8.610 100+ $8.440 | Total:$13.18 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $9.640 10+ $7.470 25+ $7.020 50+ $6.580 100+ $6.130 More Pricing... | Total:$9.64 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.621 25+ $0.606 50+ $0.590 100+ $0.575 500+ $0.499 More Pricing... | Total:$6.21 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.847 25+ $0.828 50+ $0.809 100+ $0.789 500+ $0.690 More Pricing... | Total:$8.47 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.380 10+ $1.480 25+ $1.450 50+ $1.410 100+ $1.380 More Pricing... | Total:$2.38 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16mm | 18mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $28.260 5+ $24.870 10+ $21.470 25+ $21.300 50+ $21.140 More Pricing... | Total:$28.26 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.360 10+ $2.820 25+ $2.720 50+ $2.610 100+ $2.510 More Pricing... | Total:$4.36 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.280 10+ $2.760 25+ $2.650 50+ $2.560 100+ $2.450 More Pricing... | Total:$4.28 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 17mm | 27mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.714 25+ $0.697 50+ $0.680 100+ $0.663 500+ $0.578 More Pricing... | Total:$7.14 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.783 25+ $0.765 50+ $0.747 100+ $0.729 500+ $0.719 More Pricing... | Total:$7.83 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.663 25+ $0.647 50+ $0.630 100+ $0.615 500+ $0.535 More Pricing... | Total:$6.63 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.489 25+ $0.477 50+ $0.465 100+ $0.453 500+ $0.390 More Pricing... | Total:$4.89 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $11.850 10+ $8.470 25+ $8.350 50+ $8.210 100+ $8.080 | Total:$11.85 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.610 10+ $5.210 25+ $5.130 50+ $5.070 100+ $5.000 More Pricing... | Total:$7.61 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $8.040 25+ $7.590 50+ $7.320 100+ $7.040 250+ $6.890 | Total:$120.60 Min: 15 / Mult: 1 | Metallized Polyester | Radial Box - 2 Pin | 4.7µF | ± 20% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R60 Series | -55°C | 105°C | - | |||||
Each | 1+ $2.330 10+ $1.390 25+ $1.330 50+ $1.270 100+ $1.200 More Pricing... | Total:$2.33 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 19mm | 27mm | 18.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.835 | Total:$8.35 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.350 | Total:$1.35 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.823 25+ $0.804 50+ $0.786 100+ $0.767 500+ $0.706 More Pricing... | Total:$8.23 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.713 25+ $0.697 50+ $0.680 100+ $0.664 500+ $0.582 More Pricing... | Total:$7.13 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.787 25+ $0.768 50+ $0.750 100+ $0.731 500+ $0.659 More Pricing... | Total:$7.87 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12mm | 18mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.572 25+ $0.558 50+ $0.544 100+ $0.530 500+ $0.460 More Pricing... | Total:$5.72 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.150 10+ $2.650 25+ $2.630 50+ $2.620 100+ $2.600 More Pricing... | Total:$4.15 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.580 | Total:$1.58 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.858 25+ $0.806 50+ $0.754 100+ $0.702 500+ $0.604 More Pricing... | Total:$8.58 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||