0
0 Items$0.00

5µF Motor Run Capacitors :

15 Products Found
Find a huge range of 5µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 3µF, 2µF, 20µF & 15µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, LCR Components, Ebm-papst & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
15B5218

RoHS

Each
1+$38.290
5+$35.270
10+$32.240
25+$32.020
100+$31.610
More Pricing...
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
45P4343

RoHS

Each
1+$11.610
5+$11.010
10+$10.240
25+$8.980
100+$8.360
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4402

RoHS

Each
1+$12.310
5+$11.680
10+$10.860
25+$9.520
100+$8.870
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M3899

RoHS

Each
1+$16.830
5+$15.960
10+$14.850
25+$13.020
100+$12.130
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
49H7088

RoHS

Each
1+$11.030
5+$10.460
10+$9.720
25+$8.540
100+$7.950
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
50F1873

RoHS

Date/Lot Code

Each
1+$14.110
5+$13.390
10+$12.440
25+$10.920
100+$10.170
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4425

RoHS

Date/Lot Code

Each
1+$14.080
5+$13.360
10+$12.420
25+$10.890
100+$9.100
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
67AK0719

RoHS

Each
1+$12.140
25+$8.990
100+$7.810
250+$7.340
500+$7.190
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
97K5389

RoHS

Each
1+$4.990
10+$4.490
25+$4.190
50+$3.900
100+$3.520
More Pricing...
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
97K5388

RoHS

Each
1+$6.950
10+$6.260
25+$5.840
50+$5.430
100+$4.890
More Pricing...
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
31Y0814

RoHS

Each
1+$10.850
25+$9.590
100+$8.090
250+$7.330
500+$6.830
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
68X2450

RoHS

Date/Lot Code

Each
1+$10.460
25+$8.100
100+$7.160
250+$6.830
500+$6.580
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
47W3421

RoHS

Each
1+$13.260
25+$10.660
100+$8.060
250+$7.830
500+$7.550
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
86AC7707

RoHS

Each
1+$6.230
10+$4.520
25+$4.240
50+$3.940
100+$3.730
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
31Y0827

RoHS

Each
1+$7.240
10+$6.400
25+$5.930
50+$5.440
100+$4.850
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK