0
0 Items$0.00

6µF Motor Run Capacitors :

10 Products Found
Find a huge range of 6µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 3µF, 2µF, 20µF & 15µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4407

RoHS

Each
1+$11.930
5+$11.310
10+$10.520
25+$9.230
100+$8.590
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3900

RoHS

Each
1+$18.460
5+$17.500
10+$16.280
25+$14.280
100+$13.300
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4426

RoHS

Each
1+$14.610
5+$13.860
10+$12.880
25+$11.300
100+$9.500
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
39P6165

RoHS

Date/Lot Code

Each
1+$13.330
5+$12.650
10+$11.760
25+$10.310
100+$8.650
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
68X2451

RoHS

Date/Lot Code

Each
1+$12.660
25+$9.370
100+$7.780
250+$7.620
500+$7.470
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5390

RoHS

Each
1+$7.600
10+$6.840
25+$6.380
50+$5.940
100+$5.350
More Pricing...
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
15AN0641

RoHS

Each
1+$3.290
-
Can
6µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
-
-
-
-25°C
85°C
15AN2104

RoHS

Each
1+$4.510
Metallized PP
-
6µF
± 5%
Stud Mount - M8
-
Quick Connect
-
20V/µs
-
-
C87 Series
-25°C
85°C
47M2401

RoHS

Each
10+$37.960
20+$36.890
30+$35.800
50+$33.610
100+$33.040
More Pricing...
-
Can
6µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
63J2112

RoHS

Each
25+$13.820
50+$11.790
75+$10.960
125+$9.610
250+$8.960
More Pricing...
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK