0
0 Items$0.00

Motor Run Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8909

RoHS

Each
1+$11.960
25+$9.340
100+$7.960
250+$7.690
500+$7.410
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+$14.870
5+$13.910
10+$12.930
25+$12.120
100+$11.290
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.530
25+$3.280
50+$3.020
100+$2.770
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
67R8899

RoHS

Each
1+$7.230
10+$5.470
25+$5.170
50+$4.870
100+$3.680
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
67R8901

RoHS

Each
1+$5.460
10+$4.040
25+$3.750
50+$3.470
100+$3.370
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
87AC1975

RoHS

Date/Lot Code

Each
1+$38.860
5+$33.470
10+$28.070
25+$26.950
100+$25.830
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
67R8910

RoHS

Each
1+$14.280
25+$11.140
100+$9.460
250+$9.270
500+$9.080
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
87AC1957

RoHS

Date/Lot Code

Each
1+$17.350
5+$15.600
10+$13.840
25+$12.920
100+$11.990
More Pricing...
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
31Y0828

RoHS

Each
1+$10.320
25+$7.910
100+$6.410
250+$6.270
500+$6.130
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+$14.980
25+$11.620
100+$10.150
250+$9.930
500+$9.710
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0960

RoHS

Each
1+$13.670
5+$11.990
10+$10.300
25+$9.640
100+$8.970
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
C87 Series
-25°C
85°C
68X2462

RoHS

Date/Lot Code

Each
1+$23.040
5+$20.130
10+$17.210
25+$16.930
100+$16.630
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
86AC7704

RoHS

Date/Lot Code

Each
1+$4.470
10+$3.190
25+$2.940
50+$2.680
100+$2.430
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
86AC7702

RoHS

Date/Lot Code

Each
1+$7.060
10+$5.300
25+$5.000
50+$4.700
100+$3.510
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
86AC7727

RoHS

Date/Lot Code

Each
1+$10.960
25+$8.000
100+$6.940
250+$6.630
500+$6.370
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
67R8905

RoHS

Date/Lot Code

Each
1+$7.490
10+$5.380
25+$5.080
50+$4.770
100+$4.760
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
67R8908

RoHS

Date/Lot Code

Each
1+$10.500
25+$8.130
100+$6.880
250+$6.640
500+$6.380
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0834

RoHS

Each
1+$22.100
5+$19.660
10+$17.210
25+$16.380
100+$15.530
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
C27 Series
-25°C
85°C
31Y0833

RoHS

Date/Lot Code

Each
1+$18.200
5+$16.200
10+$14.180
25+$13.490
100+$12.790
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
C27 Series
-25°C
85°C
67R8906

RoHS

Each
1+$9.160
10+$8.250
25+$7.750
50+$7.220
100+$6.580
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
31Y0835

RoHS

Each
1+$23.490
5+$20.980
10+$18.470
25+$15.710
100+$12.940
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0836

RoHS

Each
1+$32.920
5+$29.150
10+$24.620
25+$22.360
100+$20.850
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
C27 Series
-25°C
85°C
31Y0959

RoHS

Each
1+$13.610
5+$12.230
10+$10.840
25+$10.380
100+$9.900
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
C87 Series
-25°C
85°C
31Y0826

RoHS

Each
1+$6.840
10+$6.060
25+$5.120
50+$4.650
100+$4.350
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
31Y0961

RoHS

Each
1+$19.630
5+$17.760
10+$15.870
25+$14.880
100+$13.890
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
40mm
78mm
C87 Series
-25°C
85°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK