Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF35200SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.31Y0961
Product RangeC87 Series
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
| 5+ | $17.760 |
| 10+ | $15.870 |
| 25+ | $14.880 |
| 100+ | $13.890 |
| 500+ | $13.100 |
| 1000+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF35200SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.31Y0961
Product RangeC87 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)500V
Capacitor TerminalsQuick Connect
Lead Spacing13.4mm
dv/dt Rating15V/µs
Product Diameter40mm
Product Height78mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
15V/µs
Product Height
78mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
500V
Lead Spacing
13.4mm
Product Diameter
40mm
Product Range
C87 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
