0
0 Items$0.00

Motor Run Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1975

RoHS

Date/Lot Code

Each
1+$37.670
5+$33.800
10+$29.910
25+$29.150
100+$28.380
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
05M2932

RoHS

Each
1+$32.650
5+$31.220
10+$29.850
25+$27.450
100+$25.400
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
47AC2515

RoHS

Each
1+$31.980
5+$30.590
10+$29.240
25+$26.900
100+$24.870
More Pricing...
Metallized PP
Can
80µF
± 5%
-
450V
Wire Leaded
-
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
47AC2516

RoHS

Each
1+$30.480
5+$29.160
10+$27.880
25+$25.640
100+$23.710
More Pricing...
Metallized PP
Can
80µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
66AJ7074

RoHS

Each
1+$33.140
50+$30.560
100+$28.450
250+$26.810
500+$25.410
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Snap-In
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK