Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC870CG36100AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AJ7074
Product RangeC87 Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.140 |
| 50+ | $30.560 |
| 100+ | $28.450 |
| 250+ | $26.810 |
| 500+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC870CG36100AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AJ7074
Product RangeC87 Series
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Capacitor TerminalsSnap-In
Lead Spacing13.4mm
dv/dt Rating15V/µs
Product Diameter55mm
Product Height133mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
100µF
Capacitor Mounting
Stud Mount - M12
Capacitor Terminals
Snap-In
dv/dt Rating
15V/µs
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
13.4mm
Product Diameter
55mm
Product Range
C87 Series
Operating Temperature Max
85°C
Alternatives for C870CG36100AA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
