0
0 Items$0.00

Motor Run Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4423

RoHS

Date/Lot Code

Each
1+$68.730
5+$64.720
10+$60.690
25+$55.850
50+$49.220
More Pricing...
Metallized PP
Can
120µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4398

RoHS

Each
1+$40.540
5+$38.490
10+$36.520
25+$33.090
100+$27.090
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
13M4400

RoHS

Date/Lot Code

Each
1+$42.720
5+$40.560
10+$38.490
25+$34.860
100+$28.580
More Pricing...
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
04R7350

RoHS

Each
1+$60.960
5+$57.400
10+$53.820
25+$49.530
50+$43.670
More Pricing...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4435

RoHS

Date/Lot Code

Each
1+$45.770
5+$43.450
10+$41.220
25+$37.350
100+$30.580
More Pricing...
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4422

RoHS

Each
25+$60.120
50+$50.960
75+$47.780
125+$43.960
250+$43.060
More Pricing...
Metallized PP
Can
100µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4455

RoHS

Date/Lot Code

Each
25+$45.240
50+$38.650
75+$36.680
125+$33.220
250+$30.240
More Pricing...
Metallized PP
Can
60µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P6199

RoHS

Each
25+$62.850
50+$53.250
75+$49.940
125+$45.960
250+$45.020
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK