0
0 Items$0.00

Radial Box - 4 Pin Noise Suppression & Safety Capacitors :

17 Products Found
Find a huge range of Radial Box - 4 Pin Noise Suppression & Safety Capacitors at Newark Electronics Mexico. We stock a wide range of Noise Suppression & Safety Capacitors, such as Radial Box - 2 Pin, 5045 [127114 Metric], SMD & Radial Box - 4 Pin Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
61AK3528

RoHS

Date/Lot Code

Each
1+$19.150
5+$17.160
10+$15.160
25+$14.460
100+$13.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3531

RoHS

Date/Lot Code

Each
1+$28.830
5+$25.760
10+$22.670
25+$21.610
100+$20.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+$22.140
5+$19.820
10+$17.490
25+$16.700
100+$15.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3529

RoHS

Date/Lot Code

Each
1+$18.660
5+$16.460
10+$14.280
25+$14.270
100+$14.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.6µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
14AC3438

RoHS

Each
1+$11.600
25+$9.160
100+$7.750
250+$7.610
500+$7.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
95AM9564

RoHS

Each
1+$12.360
5+$10.750
10+$9.140
25+$8.950
100+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 20%
X2
Through Hole
350V
30V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
43AC8671

RoHS

Each
1+$13.350
10+$9.320
25+$9.130
50+$8.940
100+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
57X0261

RoHS

Each
40+$21.470
80+$21.340
120+$21.220
200+$21.090
400+$20.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 20%
X2
Through Hole
310VAC
-
GRADE II (Test Condition A)
52.5mm
-55°C
110°C
F339M Series
-
62AK0108

RoHS

Each
1+$23.310
50+$21.500
100+$20.020
250+$18.870
500+$17.880
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
28AK7768

RoHS

Each
1+$15.440
5+$13.460
10+$11.490
25+$11.260
100+$11.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
62AK0106

RoHS

Each
1+$20.110
50+$18.550
100+$17.270
250+$16.280
500+$15.430
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
28AK7737

RoHS

Each
1+$20.840
5+$18.910
10+$16.980
25+$15.960
100+$14.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 20%
X1
Through Hole
530VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32916 Series
-
62AK0107

RoHS

Each
1+$21.850
50+$20.140
100+$18.760
250+$17.670
500+$16.750
Metallized PP
Radial Box - 4 Pin
5.6µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0109

RoHS

Each
1+$23.030
10+$22.090
25+$20.890
50+$18.850
100+$17.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
17AN5167

RoHS

Each
10+$0.258
20+$0.252
30+$0.247
50+$0.241
100+$0.235
More Pricing...
Metallized PP
Radial Box - 4 Pin
0.01µF
± 20%
X2
Through Hole
305VAC
475V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32921C Series
-
17AN5168

RoHS

Each
10+$0.537
20+$0.512
30+$0.486
50+$0.461
100+$0.436
More Pricing...
Metallized PP
Radial Box - 4 Pin
0.68µF
± 20%
X2
Through Hole
305VAC
170V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32921C Series
-
18AM1616

RoHS

Each
1+$15.860
5+$13.870
10+$11.870
25+$11.640
100+$11.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK