Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHZ9004EF7100MR06L2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6361
Product RangePHZ9004 Series
Also Known As9004AA105M300CV680
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
| 5+ | $14.560 |
| 10+ | $13.670 |
| 25+ | $12.230 |
| 100+ | $11.520 |
| 500+ | $11.200 |
| 1000+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHZ9004EF7100MR06L2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6361
Product RangePHZ9004 Series
Also Known As9004AA105M300CV680
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 6 Pin
Capacitance1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X300VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangePHZ9004 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PHZ9004 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as an electromagnetic interference suppressor in X2 and acrossthe-line applications for three phases.
- Capacitance range: 3 x 1.0 µF
- Climatic category: 55/105/56, IEC 60068–1
- Operating temperature range of -55˚C to +105˚C
- 100% screening factory test at 2,200 VDC
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Suppression Class
X2
Voltage Rating X
300VAC
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 6 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PHZ9004 Series
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability