609 Product Results Found for "PANASONIC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.970 10+ $2.950 25+ $2.750 50+ $2.550 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.350 10+ $4.070 25+ $3.810 50+ $3.560 100+ $3.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.320 10+ $2.430 25+ $2.260 50+ $2.080 100+ $1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.150 10+ $3.890 25+ $3.650 50+ $3.400 100+ $3.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.060 10+ $3.030 25+ $2.820 50+ $2.610 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.420 10+ $2.770 25+ $2.650 50+ $2.550 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $3.320 10+ $2.470 25+ $2.360 50+ $2.240 100+ $1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $9.390 10+ $7.380 25+ $6.990 50+ $6.590 100+ $6.130 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | - | EZPQ Series | -40°C | 85°C | - | ||||||
Each | 1+ $13.710 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ $31.680 5+ $29.090 10+ $26.490 25+ $25.350 50+ $24.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ $30.200 10+ $25.210 25+ $24.190 50+ $23.190 100+ $22.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | 57mm | 40mm | 51.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.020 10+ $4.640 25+ $4.360 50+ $4.180 100+ $4.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | 48.5mm | 22mm | 36mm | - | EZPQ Series | -40°C | 85°C | - | ||||||
Each | 1+ $25.550 10+ $21.140 25+ $20.250 50+ $19.360 100+ $18.810 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.430 10+ $2.530 25+ $2.350 50+ $2.170 100+ $1.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $11.690 10+ $9.230 25+ $8.740 50+ $8.250 100+ $7.800 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 9600µohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $17.680 10+ $14.320 25+ $13.660 50+ $12.990 100+ $12.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $28.300 10+ $25.070 25+ $24.080 50+ $23.090 100+ $22.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $2.510 10+ $1.810 25+ $1.670 50+ $1.530 100+ $1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $34.440 5+ $31.720 10+ $29.010 25+ $28.600 50+ $28.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ $24.200 10+ $20.040 25+ $19.200 50+ $18.370 100+ $17.850 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ $8.710 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | - | EZPQ Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ $3.010 10+ $2.200 25+ $2.030 50+ $1.870 100+ $1.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.500 10+ $1.780 25+ $1.650 50+ $1.520 100+ $1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $1.910 10+ $1.120 25+ $1.060 50+ $0.998 100+ $0.941 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.830 10+ $1.060 25+ $1.010 50+ $0.947 100+ $0.892 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 10.5mm | 19mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||