0
0 Items$0.00

133µF Power Film Capacitors :

2 Products Found
Find a huge range of 133µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
85AC1667

RoHS

Each
1+$78.830
5+$78.820
10+$78.810
25+$78.800
50+$78.790
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
50A
1600µohm
75mm
197mm
C44P-R Series
-25°C
70°C
85AC1666

RoHS

Each
1+$87.320
5+$80.140
10+$72.950
25+$71.490
50+$70.030
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
40A
2500µohm
65mm
247mm
C44P-R Series
-25°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK