Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PKGR6133RASJ
Newark Part No.85AC1666
Product RangeC44P-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $85.990 |
5+ | $85.630 |
10+ | $85.280 |
25+ | $84.910 |
50+ | $84.560 |
100+ | $84.200 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PKGR6133RASJ
Newark Part No.85AC1666
Product RangeC44P-R Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance133µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)40A
ESR0.0025ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height247mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
133µF
Typical Applications
AC Filter
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
28mm
Peak Current
-
ESR
0.0025ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
40A
Product Diameter
65mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability