0
0 Items$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5331

RoHS

Date/Lot Code

Each
1+$115.040
5+$106.730
10+$98.420
25+$96.800
50+$95.180
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
29AM5328

RoHS

Date/Lot Code

Each
1+$104.100
5+$100.620
10+$97.140
25+$96.140
50+$95.130
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
-
-
117mm
30A
C44P-T Series
-30°C
70°C
-
29AM5325

RoHS

Date/Lot Code

Each
1+$106.130
5+$99.030
10+$91.920
25+$90.090
50+$88.250
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
69AC3829

RoHS

Each
1+$239.580
5+$237.060
10+$234.380
25+$223.770
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
-
69AC3831

RoHS

Date/Lot Code

Each
1+$229.590
5+$227.190
10+$224.620
25+$214.440
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0025ohm
65mm
-
-
117mm
35A
C20A Series
-25°C
70°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+$62.890
5+$57.400
10+$51.900
25+$50.300
50+$48.710
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
01M7071

RoHS

Each
1+$14.380
5+$13.250
10+$12.120
25+$10.980
100+$10.360
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
29AM5466

RoHS

Each
1+$110.080
5+$105.560
10+$101.040
25+$100.410
50+$99.790
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
-
-
197mm
50A
C44P-T Series
-30°C
70°C
-
85AC1674

RoHS

Each
1+$93.040
5+$85.640
10+$78.230
25+$76.560
50+$74.900
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
45A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
69AC3863

RoHS

Each
9+$133.810
10+$130.200
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
0.0023ohm
65mm
-
-
247mm
50A
C44P Series
-25°C
70°C
-
69AC3861

RoHS

Date/Lot Code

Each
9+$156.870
10+$154.290
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
0.0028ohm
65mm
-
-
247mm
45A
C44P Series
-25°C
70°C
-
40Y5947

RoHS

Each
9+$232.860
10+$229.240
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0019ohm
65mm
-
-
247mm
55A
C20A Series
-25°C
70°C
-
85AC1665

RoHS

Each
1+$105.760
5+$103.120
10+$100.470
25+$99.260
50+$98.040
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
50A
1800µohm
65mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
85AC1668

RoHS

Each
1+$97.840
5+$93.050
10+$88.260
25+$87.330
50+$86.410
More Pricing...
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
45A
2300µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
86H6594

RoHS

Each
100+$10.420
250+$10.060
500+$9.690
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
28mm
190V/µs
-
-
-
31mm
18mm
28mm
-
MMKP383 Series
-55°C
105°C
-
85AC1675

RoHS

Each
1+$123.000
5+$108.180
10+$90.390
25+$81.500
50+$79.870
More Pricing...
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1698

RoHS

Each
1+$104.830
5+$93.690
10+$80.330
25+$73.650
50+$72.260
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1697

RoHS

Each
1+$70.650
5+$65.310
10+$59.950
25+$58.760
50+$57.560
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
2500µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
85AC1666

RoHS

Each
1+$87.320
5+$80.140
10+$72.950
25+$71.490
50+$70.030
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
40A
2500µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1693

RoHS

Each
1+$111.570
5+$106.960
10+$102.350
25+$101.170
50+$99.990
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
50A
1700µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1705

RoHS

Date/Lot Code

Each
1+$88.450
5+$80.930
10+$73.410
25+$72.450
50+$71.490
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
78AK3210

RoHS

Each
1+$14.380
5+$12.690
10+$10.990
25+$10.670
100+$10.350
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK