Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PKGR6150AASJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3861
Product RangeC44P Series
Also Known As44PKGR6150AASJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 9+ | $156.870 |
| 10+ | $154.290 |
Price for:Each
Minimum: 9
Multiple: 9
$1,411.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PKGR6150AASJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3861
Product RangeC44P Series
Also Known As44PKGR6150AASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance150µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing28mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0028ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height247mm
Ripple Current45A
Output (kvar)-
Product RangeC44P Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Capacitance value ranges from 100μF to 600μF
- Available in ±5% or ±10% capacitance tolerance values
- 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
- M12 bolt case type and male M10 terminal style
- 25/70/56 – IEC 60068-1 climatic category
- IEC 61071 and UL810 approved
- Dielectric polypropylene film and non inductive type winding
- Life expectancy of 100000hours at VRMS with THS ≤ 75°C
- Maximum hot spot temperature of +80°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
150µF
Typical Applications
Single-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
28mm
Peak Current
-
ESR
0.0028ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
45A
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
