0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3853

RoHS

Date/Lot Code

Each
1+$63.060
5+$60.170
10+$57.250
25+$53.740
50+$52.910
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5331

RoHS

Date/Lot Code

Each
1+$115.040
5+$106.730
10+$98.420
25+$96.800
50+$95.180
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
117mm
25A
-
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Date/Lot Code

Each
1+$104.100
5+$100.620
10+$97.140
25+$96.140
50+$95.130
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Date/Lot Code

Each
1+$106.130
5+$99.030
10+$91.920
25+$90.090
50+$88.250
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
117mm
34A
-
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+$239.580
5+$237.060
10+$234.380
25+$223.770
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
117mm
40A
-
C20A Series
-25°C
70°C
69AC3831

RoHS

Date/Lot Code

Each
1+$229.590
5+$227.190
10+$224.620
25+$214.440
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
117mm
35A
-
C20A Series
-25°C
70°C
03P4365

RoHS

LCR COMPONENTS
Each
1+$18.100
5+$17.350
10+$16.380
25+$14.790
100+$14.010
More Pricing...
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
65mm
-
-
-
FP-CA-AU Series
-40°C
85°C
85AC1690

RoHS

Date/Lot Code

Each
1+$62.890
5+$57.400
10+$51.900
25+$50.300
50+$48.710
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
67AK0726

RoHS

Each
1+$73.480
5+$70.060
10+$66.630
25+$63.210
50+$61.450
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$60.430
5+$57.790
10+$55.140
25+$52.500
100+$49.430
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
-
C44A Series
-40°C
85°C
68AK4495

RoHS

Date/Lot Code

Each
1+$68.830
5+$60.500
10+$50.500
25+$45.500
100+$42.170
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5466

RoHS

Each
1+$110.080
5+$105.560
10+$101.040
25+$100.410
50+$99.790
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
197mm
50A
-
C44P-T Series
-30°C
70°C
85AC1674

RoHS

Each
1+$93.040
5+$85.640
10+$78.230
25+$76.560
50+$74.900
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+$133.810
10+$130.200
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
-
C44P Series
-25°C
70°C
69AC3861

RoHS

Date/Lot Code

Each
9+$156.870
10+$154.290
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
247mm
45A
-
C44P Series
-25°C
70°C
40Y5947

RoHS

Each
9+$232.860
10+$229.240
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
247mm
55A
-
C20A Series
-25°C
70°C
85AC1665

RoHS

Each
1+$105.760
5+$103.120
10+$100.470
25+$99.260
50+$98.040
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
197mm
-
-
C44P-R Series
-25°C
70°C
85AC1668

RoHS

Each
1+$97.840
5+$93.050
10+$88.260
25+$87.330
50+$86.410
More Pricing...
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1675

RoHS

Each
1+$123.000
5+$108.180
10+$90.390
25+$81.500
50+$79.870
More Pricing...
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1698

RoHS

Each
1+$104.830
5+$93.690
10+$80.330
25+$73.650
50+$72.260
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
147mm
-
-
C44P-R Series
-25°C
70°C
85AC1697

RoHS

Each
1+$70.650
5+$65.310
10+$59.950
25+$58.760
50+$57.560
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
85AC1666

RoHS

Each
1+$87.320
5+$80.140
10+$72.950
25+$71.490
50+$70.030
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
40A
2500µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1693

RoHS

Each
1+$111.570
5+$106.960
10+$102.350
25+$101.170
50+$99.990
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1705

RoHS

Date/Lot Code

Each
1+$88.450
5+$80.930
10+$73.410
25+$72.450
50+$71.490
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
78AH7293

RoHS

MULTICOMP PRO
Each
1+$113.220
5+$108.940
10+$98.840
25+$95.380
50+$94.090
More Pricing...
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
0.0008ohm
65mm
78mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK