0
0 Items$0.00

1500pF Power Film Capacitors :

11 Products Found
Find a huge range of 1500pF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46T6651

RoHS

Each
1+$0.316
10+$0.217
25+$0.182
50+$0.147
100+$0.127
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
FKP3 Series
-55°C
100°C
-
43AC8637

RoHS

Each
10+$0.633
20+$0.588
30+$0.545
50+$0.500
100+$0.459
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
45Y6054

RoHS

Each
5+$3.860
10+$2.790
15+$2.650
25+$2.500
50+$2.360
More Pricing...
Metallized PP
Axial Leaded
1500pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
42Y0039

RoHS

Each
10+$0.444
20+$0.411
30+$0.377
50+$0.345
100+$0.314
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21C3995

RoHS

Each
10+$0.508
20+$0.471
30+$0.434
50+$0.396
100+$0.363
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
41Y9937

RoHS

Each
10+$0.378
20+$0.361
30+$0.345
50+$0.328
100+$0.311
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
48Y0225

RoHS

Each
10+$0.763
20+$0.711
30+$0.659
50+$0.607
100+$0.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
45Y5322

RoHS

Each
5+$3.410
10+$2.430
15+$2.300
25+$2.160
50+$2.040
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
94M7297

RoHS

Each
10+$0.315
20+$0.305
30+$0.296
50+$0.285
100+$0.276
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
21AM9444

RoHS

Each
10+$0.300
20+$0.293
30+$0.287
50+$0.280
100+$0.273
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
58Y5329

RoHS

Each
10+$0.792
20+$0.777
30+$0.763
50+$0.748
100+$0.734
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK