33µF Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
(1)
Capacitance
=33µF
1
(8)
(2)
(1)
(1)
(7)
(1)
(4)
(4)
Dielectric Type
(19)
Capacitor Case / Package
(6)
(1)
(13)
Voltage Rating
(1)
Capacitance Tolerance
(14)
(6)
Typical Applications
(13)
(5)
(1)
(1)
Capacitor Case Style
(1)
Capacitor Mounting
(6)
(13)
Voltage Rating VAC
(1)
Voltage(AC)
(1)
(5)
(2)
(1)
(1)
(1)
(4)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.770 5+$15.000 10+$13.220 25+$12.600 100+$11.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | - | 42mm | 38mm | 57mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$11.950 25+$8.730 100+$8.460 250+$8.150 500+$7.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$153.500 5+$144.980 10+$136.440 25+$135.280 50+$134.100 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | AC Filter | - | Stud Mount - M12 | - | 780V | - | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 42A | 0.002ohm | 85mm | - | - | 147mm | 42A | - | C44P-T Series | -30°C | 70°C | - | - | - | ||||||
Each | 1+$16.060 5+$14.260 10+$12.440 25+$11.450 100+$10.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 587A | 26.1A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$11.710 25+$8.530 100+$7.790 250+$7.690 500+$7.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 990A | 21.3A | 0.0033ohm | - | 41.5mm | 24mm | 44mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$274.270 5+$264.640 10+$255.010 25+$249.910 50+$244.820 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | Single-Phase PFC | - | Stud Mount - M12 | - | 780V | - | 1.7kV | - | Threaded Stud | 35mm | 70V/µs | - | - | 0.002ohm | 85mm | - | - | 147mm | 50A | - | C20A Series | -25°C | 70°C | - | - | - | ||||||
Each | 1+$28.290 5+$24.130 10+$19.980 25+$19.970 100+$19.960 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 21V/µs | 693A | 30.3A | - | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$18.950 5+$16.790 10+$14.620 25+$14.160 100+$13.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 693A | 30.3A | - | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$14.550 25+$10.820 100+$10.110 250+$9.860 500+$9.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
12AN6386 RoHS | Each | 1+$11.440 | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | - | 37.5mm | 35V/µs | 1.155kA | 27.6A | - | - | 42mm | 35mm | 50mm | - | - | C4AQ-M Series | - | 105°C | - | AEC-Q200 | - | |||||
29AM5472 RoHS | Each | 1+$155.030 5+$149.860 10+$138.040 25+$134.360 50+$132.880 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | AC Filter | - | Stud Mount - M12 | - | 780V | - | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 42A | 2000µohm | 85mm | - | - | 147mm | 42A | - | C44P-T Series | -30°C | 70°C | - | - | - | |||||
12AN6383 RoHS | Each | 1+$11.530 | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | - | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | - | 42mm | 38mm | 57mm | - | - | - | - | 105°C | - | AEC-Q200 | - | |||||
Each | 1+$85.560 5+$79.010 10+$72.460 25+$71.010 50+$69.570 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | AC Filter | - | Stud Mount - M12 | - | 640V | - | 1.4kV | - | Screw | 35mm | 30V/µs | - | 36A | 2200µohm | 75mm | - | - | 147mm | - | - | C44P-R Series | -25°C | 70°C | - | - | - | ||||||
Each | 1+$15.270 10+$14.640 25+$13.030 50+$12.290 100+$11.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE II (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$99.700 5+$88.430 10+$74.900 25+$68.130 50+$66.770 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | AC Filter | - | Stud Mount - M12 | - | 550V | - | 1.28kV | - | Screw | 35mm | 30V/µs | - | 40A | 1600µohm | 75mm | - | - | 117mm | - | - | C44P-R Series | -25°C | 70°C | - | - | - | ||||||
Each | 1+$25.030 5+$22.710 10+$20.370 25+$19.370 100+$18.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 250V | 33µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 160V | 160V | 250V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 1.32kA | 29.37A | 1400µohm | - | 41.5mm | 30mm | 45mm | - | 45mm | R75H Series | -55°C | 125°C | R75H | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+$11.640 10+$11.160 25+$9.940 50+$9.360 100+$8.490 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 5100µohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
12AN6371 RoHS | Each | 1+$10.050 | - | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 990A | 21.3A | 0.0033ohm | - | 41.5mm | 24mm | 44mm | - | - | C4AQ-M Series | -55°C | - | - | AEC-Q200 | - | |||||
Each | 1+$28.630 5+$27.380 10+$26.170 25+$24.070 100+$22.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 30A | 1400µohm | - | 57.5mm | 38mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+$88.060 5+$83.020 10+$76.990 25+$71.460 50+$69.940 More Pricing... | Metallized PP | Can | - | 33µF | ± 10% | AC Filter | - | Stud Mount - M12 | - | 780V | - | 1.7kV | - | Screw | 35mm | 70V/µs | - | 42A | 2000µohm | 85mm | - | - | 147mm | - | - | C44P-R Series | -25°C | 70°C | - | - | - | ||||||