0
0 Items$0.00

Radial Box - Tabs Power Film Capacitors :

85 Products Found
Find a huge range of Radial Box - Tabs Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, TDK, Vishay & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72W2128

RoHS

Each
1+$32.750
5+$30.820
10+$28.890
25+$26.260
100+$23.640
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
-
82AH9814

RoHS

Each
1+$20.840
5+$19.830
10+$18.830
25+$17.820
100+$17.270
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
21AH3333

RoHS

Each
1+$6.540
25+$6.250
100+$5.440
250+$5.050
500+$4.520
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
15R0851

RoHS

Each
1+$17.000
25+$13.720
100+$12.360
250+$11.210
500+$11.150
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.6kV
-
Solder Lug
10.5mm
-
-
-
-
41.5mm
20mm
-
-
C4BS Series
-40°C
85°C
-
72W2132

RoHS

Each
1+$43.050
5+$38.640
10+$34.220
25+$33.780
100+$33.340
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
94T6710

RoHS

Date/Lot Code

Each
1+$20.140
5+$17.610
10+$15.060
25+$14.550
100+$14.050
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
72W2129

RoHS

Date/Lot Code

Each
1+$37.840
5+$34.910
10+$31.960
25+$31.650
100+$31.330
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
87AC0679

RoHS

Date/Lot Code

Each
1+$17.940
5+$15.620
10+$13.300
25+$12.850
100+$12.390
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
87AC0534

RoHS

Each
1+$16.230
5+$14.590
10+$12.940
25+$12.270
100+$11.610
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
87AC0640

RoHS

Date/Lot Code

Each
1+$16.230
5+$14.590
10+$12.940
25+$12.270
100+$11.610
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
84R3744

RoHS

Date/Lot Code

Each
1+$33.660
5+$30.990
10+$28.320
25+$27.240
100+$26.150
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
87AC0571

RoHS

Date/Lot Code

Each
1+$19.460
5+$17.320
10+$15.180
25+$14.450
100+$13.710
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
69AC3843

RoHS

Each
1+$21.610
5+$20.560
10+$19.500
25+$17.080
100+$14.670
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
69AC3844

RoHS

Date/Lot Code

Each
1+$24.550
5+$23.560
10+$22.620
25+$20.960
100+$20.540
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
21AH3334

RoHS

Each
1+$11.220
25+$10.770
100+$9.540
250+$8.950
500+$8.130
More Pricing...
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
-
MP HAPB Series
-40°C
85°C
-
36AJ8826

RoHS

Each
1+$23.320
5+$20.860
10+$18.400
25+$17.560
100+$16.710
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
82AH9812

RoHS

Each
1+$15.600
5+$13.830
10+$12.060
25+$11.680
100+$11.290
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
21AH3332

RoHS

Each
1+$6.920
10+$6.240
25+$5.830
50+$5.440
100+$4.910
More Pricing...
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
36AJ8819

RoHS

Each
1+$20.140
5+$17.700
10+$15.260
25+$14.790
100+$14.320
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
82AH9815

RoHS

Each
1+$12.030
5+$10.950
10+$9.860
25+$8.780
100+$8.180
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
42mm
28mm
37mm
-
B32656S Series
-55°C
110°C
AEC-Q200
21AH3328

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
-
MP HAPB Series
-40°C
85°C
-
72W2127

RoHS

Each
1+$29.920
5+$25.410
10+$20.900
25+$19.430
100+$17.950
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
82AH9813

RoHS

Each
1+$21.230
5+$19.010
10+$16.330
25+$15.000
100+$14.110
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
21AH3329

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
-
MP HAPB Series
-40°C
85°C
-
21AH3330

RoHS

Each
1+$4.250
10+$3.830
25+$3.580
50+$3.340
100+$3.020
More Pricing...
-
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
42.5mm
33.5mm
27mm
-
MP HAPB Series
-40°C
85°C
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK