0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM3589

RoHS

Each
1+$3.520
25+$2.570
100+$2.070
250+$1.990
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8703

RoHS

Date/Lot Code

Each
1+$6.070
10+$4.430
25+$4.070
50+$3.700
100+$3.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8700

RoHS

Date/Lot Code

Each
1+$3.790
10+$2.670
25+$2.390
50+$2.100
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9840

RoHS

Each
1+$5.430
10+$4.070
25+$3.770
50+$3.470
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9841

RoHS

Each
1+$5.580
10+$4.190
25+$3.880
50+$3.570
100+$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9839

RoHS

Each
1+$4.510
25+$3.370
100+$2.700
250+$2.650
500+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8701

RoHS

Each
72+$2.730
100+$2.660
500+$2.600
1000+$2.520
2500+$2.330
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8702

RoHS

Each
64+$5.210
100+$4.740
500+$4.470
1000+$4.200
2500+$4.080
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4045

RoHS

Date/Lot Code

Each
1+$4.530
10+$3.400
25+$3.230
50+$3.070
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK