
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.400 |
| 25+ | $3.230 |
| 50+ | $3.070 |
| 100+ | $2.740 |
| 500+ | $2.660 |
| 1000+ | $2.570 |
| 2500+ | $2.470 |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1.5µF
AC Filter
400V
GRADE III (Test Condition B)
27.5mm
212A
-
31.5mm
29mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
800V
Radial Leaded
141V/µs
8.1A
-
19mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Alternatives for C4AF3BU4150T11K
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
