0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH6900

RoHS

Each
1+$1.560
10+$0.880
25+$0.835
50+$0.791
100+$0.746
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
180V/µs
-
-
-
18mm
11mm
18.5mm
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
92AC2113

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.030
25+$2.810
50+$2.590
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75 Series
-
-55°C
105°C
-
-
31Y4109

RoHS

Each
1+$6.040
10+$4.490
25+$4.120
50+$3.740
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
-
R75 Series
-
-55°C
105°C
-
-
82AH5008

RoHS

Each
1+$6.430
10+$4.880
25+$4.570
50+$4.260
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5006

RoHS

Each
1+$4.260
10+$3.250
25+$3.130
50+$2.990
100+$2.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5010

RoHS

Each
1+$7.560
25+$5.880
100+$5.200
250+$4.960
500+$4.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
8800µohm
32mm
22mm
37mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5005

RoHS

Each
1+$3.860
25+$2.820
100+$2.410
250+$2.270
500+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
22mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5009

RoHS

Date/Lot Code

Each
1+$7.020
10+$5.350
25+$5.020
50+$4.700
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
396A
10.98A
7200µohm
32mm
18mm
33mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5007

RoHS

Each
1+$4.030
10+$3.000
25+$2.800
50+$2.590
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH6901

RoHS

Each
5+$1.340
10+$0.736
25+$0.719
50+$0.701
100+$0.684
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
-
-
-
18mm
8mm
14mm
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
82AH5004

RoHS

Each
1+$2.860
25+$2.080
100+$1.550
250+$1.530
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
148A
8.42A
9700µohm
32mm
13mm
22mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
67AK1233

RoHS

Each
1+$1.930
10+$1.310
25+$1.190
50+$1.070
100+$0.872
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
32mm
9mm
17mm
-
R75 Series
-
-55°C
105°C
-
-
33AH6594

RoHS

Each
60+$10.150
100+$9.800
250+$9.480
Double Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
180V/µs
1.224kA
36.5A
0.0009ohm
41.5mm
30mm
45mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9136

RoHS

Each
1+$7.950
25+$6.180
100+$5.080
250+$4.970
500+$4.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
1900µohm
41.5mm
19mm
32mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK