Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75PR410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5005
Product RangeR75H Series
Your Part Number
287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 25+ | $2.820 |
| 100+ | $2.410 |
| 250+ | $2.270 |
| 500+ | $2.130 |
| 1000+ | $2.060 |
| 2500+ | $1.990 |
| 5000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75PR410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5005
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating630V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC250V
Voltage(AC)250V
Voltage(DC)630V
Voltage Rating VDC630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating180V/µs
Peak Current180A
RMS Current (Irms)9.3A
ESR8000µohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current-
Output (kvar)-
Height22mm
Case Size-
Diameter-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
250V
Voltage(DC)
630V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
180A
ESR
8000µohm
Product Length
32mm
Product Height
22mm
Output (kvar)
-
Case Size
-
Product Range
R75H Series
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Capacitance
1µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
250V
Voltage Rating VDC
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
180V/µs
RMS Current (Irms)
9.3A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Height
22mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
