0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8326

RoHS

Each
1+$19.690
5+$17.490
10+$15.290
25+$14.910
100+$14.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8325

RoHS

Each
1+$11.950
25+$8.650
100+$8.640
250+$7.940
500+$7.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Each
1+$22.800
5+$21.480
10+$20.140
25+$19.480
100+$18.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8699

RoHS

Date/Lot Code

Each
1+$15.500
5+$13.390
10+$11.270
25+$10.870
100+$10.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9835

RoHS

Each
1+$19.820
5+$18.790
10+$17.770
25+$16.950
100+$16.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9836

RoHS

Each
1+$23.530
5+$19.940
10+$16.330
25+$15.870
100+$15.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
33.9A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9834

RoHS

Each
1+$14.130
25+$10.720
100+$10.060
250+$10.050
500+$9.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
11AN6234

RoHS

Each
1+$82.760
5+$72.770
10+$60.780
25+$54.780
50+$53.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6232

RoHS

Each
1+$35.980
5+$31.960
10+$27.950
25+$27.940
100+$27.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6231

RoHS

Each
1+$32.520
5+$28.790
10+$25.070
25+$25.060
100+$25.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6228

RoHS

Each
1+$28.130
5+$24.720
10+$20.640
25+$18.590
100+$17.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+$24.040
5+$20.870
10+$17.690
25+$17.130
100+$16.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6226

RoHS

Each
1+$25.500
5+$20.700
10+$15.910
25+$15.900
100+$15.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6236

RoHS

Each
1+$123.100
5+$115.510
10+$107.910
25+$104.870
50+$101.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
33AH7021

RoHS

Each
18+$19.010
25+$18.660
50+$18.320
100+$17.970
250+$17.520
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9837

RoHS

Each
1+$23.380
5+$21.000
10+$18.610
25+$18.600
100+$18.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7022

RoHS

Each
18+$21.420
25+$20.310
50+$19.210
100+$18.090
250+$17.600
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
53X3388

RoHS

Each
1+$31.270
5+$28.240
10+$25.210
25+$24.340
100+$23.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
67AK1148

RoHS

Each
1+$26.250
5+$24.200
10+$22.140
25+$20.930
100+$19.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK