Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AF1EW5620T3BKCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83AH9837
Product RangeC4AF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 5+ | $21.000 |
| 10+ | $18.610 |
| 25+ | $18.600 |
| 100+ | $18.590 |
| 500+ | $17.080 |
| 1000+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AF1EW5620T3BKCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83AH9837
Product RangeC4AF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance62µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating18V/µs
Peak Current1.116kA
RMS Current (Irms)36.5A
ESR-
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
62µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
52.5mm
Peak Current
1.116kA
ESR
-
Product Length
57.5mm
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
18V/µs
RMS Current (Irms)
36.5A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
