0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5319

RoHS

Date/Lot Code

Each
10+$0.669
20+$0.656
30+$0.642
50+$0.630
100+$0.616
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5321

RoHS

Each
10+$0.843
20+$0.790
30+$0.736
50+$0.683
100+$0.629
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5322

RoHS

Each
1+$1.570
10+$0.967
25+$0.915
50+$0.862
100+$0.810
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
15AN2683

RoHS

Each
5+$0.388
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Snubber
Through Hole
450V
1.6kV
-
Radial Leaded
15mm
34kV/µs
18mm
-
11mm
R73 Series
-55°C
105°C
AEC-Q200
16AM9196

RoHS

Each
10+$0.581
20+$0.555
30+$0.528
50+$0.502
100+$0.475
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency, High Current, Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
34kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5323

RoHS

Each
10+$0.827
20+$0.812
30+$0.797
50+$0.781
100+$0.766
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
8.5mm
14.5mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5324

RoHS

Each
10+$0.999
25+$0.901
50+$0.808
100+$0.705
500+$0.616
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK