Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR73TI1100SE00KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2683
Product RangeR73 Series
Your Part Number
1,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.388 |
Price for:Each
Minimum: 5
Multiple: 5
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR73TI1100SE00KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2683
Product RangeR73 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.6kV
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating34kV/µs
Peak Current-
ESR-
Product Diameter-
Product Length18mm
Product Height11mm
Output (kvar)-
Product RangeR73 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Typical Applications
Snubber
Voltage(AC)
450V
Capacitor Terminals
Radial Leaded
dv/dt Rating
34kV/µs
ESR
-
Product Length
18mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Lead Spacing
15mm
Peak Current
-
Product Diameter
-
Product Height
11mm
Product Range
R73 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
