0
0 Items$0.00

Power Film Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2823

RoHS

Date/Lot Code

Each
1+$0.615
10+$0.307
25+$0.298
50+$0.289
100+$0.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6595

RoHS

Date/Lot Code

Each
1+$0.686
10+$0.340
25+$0.332
50+$0.324
100+$0.316
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
27A
1.6A
0.094ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5350

RoHS

Each
10+$0.512
25+$0.498
50+$0.484
100+$0.471
500+$0.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
87X9211

RoHS

Date/Lot Code

Each
1+$2.100
10+$1.510
25+$1.410
50+$1.300
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH5076

RoHS

Each
1+$1.700
10+$1.220
25+$1.160
50+$1.080
100+$1.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
224A
5.44A
0.0199ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ0593

RoHS

Each
10+$0.890
25+$0.658
50+$0.595
100+$0.531
500+$0.463
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
13mm
4mm
9mm
B32641B Series
-55°C
110°C
AEC-Q200
48AC3193

RoHS

Each
10+$0.594
25+$0.579
50+$0.563
100+$0.548
500+$0.512
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
48AC3189

RoHS

Each
10+$0.735
25+$0.717
50+$0.699
100+$0.681
500+$0.588
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
10.5mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ2779

RoHS

Each
10+$0.351
25+$0.341
50+$0.331
100+$0.321
500+$0.270
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2780

RoHS

Each
10+$0.401
25+$0.390
50+$0.378
100+$0.368
500+$0.342
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
82AH5075

RoHS

Each
1+$1.900
10+$1.160
25+$1.080
50+$1.000
100+$0.924
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
87AK1324

RoHS

Each
10+$1.060
25+$0.782
50+$0.706
100+$0.631
500+$0.551
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
-
-
0.044ohm
13mm
6mm
12mm
B32641B Series
-55°C
125°C
AEC-Q200
25AM6269

RoHS

Each
1+$0.767
10+$0.396
25+$0.386
50+$0.375
100+$0.365
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6276

RoHS

Each
1+$1.510
10+$0.843
25+$0.824
50+$0.803
100+$0.784
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6272

RoHS

Date/Lot Code

Each
1+$0.904
10+$0.476
25+$0.463
50+$0.452
100+$0.439
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6271

RoHS

Each
1+$0.802
10+$0.417
25+$0.405
50+$0.394
100+$0.383
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6274

RoHS

Each
1+$1.080
10+$0.579
25+$0.564
50+$0.550
100+$0.535
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
29AM6791

RoHS

Date/Lot Code

Each
10+$0.937
25+$0.692
50+$0.625
100+$0.559
500+$0.488
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
-
1.9A
0.081ohm
13mm
5mm
11mm
B32641B Series
-55°C
125°C
AEC-Q200
25AM6275

RoHS

Each
1+$1.220
10+$0.666
25+$0.650
50+$0.633
100+$0.617
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6270

RoHS

Each
1+$0.801
10+$0.412
25+$0.402
50+$0.390
100+$0.379
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6277

RoHS

Each
1+$0.676
10+$0.342
25+$0.333
50+$0.323
100+$0.314
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
4mm
9mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6273

RoHS

Date/Lot Code

Each
1+$0.961
10+$0.507
25+$0.493
50+$0.480
100+$0.466
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
58Y5353

RoHS

Each
10+$0.628
25+$0.612
50+$0.595
100+$0.579
500+$0.497
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
19A
1.18A
0.1693ohm
10mm
5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
58Y5352

RoHS

Each
10+$0.595
25+$0.579
50+$0.564
100+$0.548
500+$0.469
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
58Y5351

RoHS

Each
10+$0.566
25+$0.551
50+$0.537
100+$0.523
500+$0.448
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK