Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75QD1220Z330JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5352
Product RangeR75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.595 |
| 25+ | $0.579 |
| 50+ | $0.564 |
| 100+ | $0.548 |
| 500+ | $0.469 |
| 1000+ | $0.431 |
| 2500+ | $0.412 |
Price for:Each
Minimum: 10
Multiple: 10
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75QD1220Z330JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5352
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
dv/dt Rating4kV/µs
Peak Current9A
RMS Current (Irms)550mA
ESR0.3617ohm
Product Diameter-
Product Length10mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
7.5mm
Peak Current
9A
ESR
0.3617ohm
Product Length
10mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
4kV/µs
RMS Current (Irms)
550mA
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
