0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
31Y4122

RoHS

Date/Lot Code

Each
10+$0.377
25+$0.366
50+$0.355
100+$0.343
500+$0.292
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
58Y5352

RoHS

Each
10+$0.595
25+$0.579
50+$0.564
100+$0.548
500+$0.469
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
10mm
4mm
9mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5066

RoHS

Each
10+$0.400
25+$0.389
50+$0.378
100+$0.368
500+$0.314
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
2200pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
10mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK