0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC5485

RoHS

Each
1+$11.190
25+$8.500
100+$7.340
250+$7.190
500+$7.040
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
-
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
67AK1140

RoHS

Each
1+$6.960
10+$5.300
25+$4.970
50+$4.640
100+$4.440
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Pulse
Through Hole
300V
630V
-
PC Pin
-
500V/µs
-
-
-
16mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
-
33AH6589

RoHS

Each
1+$1.770
10+$1.010
25+$0.964
50+$0.915
100+$0.865
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6590

RoHS

Date/Lot Code

Each
1+$2.780
25+$2.000
100+$1.540
250+$1.480
500+$1.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6642

RoHS

Date/Lot Code

Each
1+$8.350
10+$6.480
25+$6.020
50+$5.550
100+$5.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9454

RoHS

Each
1+$5.370
10+$4.790
25+$4.080
50+$3.730
100+$3.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
-
41.5mm
16mm
28.5mm
R76 Series
-55°C
105°C
-
33AH6644

RoHS

Date/Lot Code

Each
72+$9.720
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
600A
14.8A
0.0053ohm
-
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK