Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QW4100SE30KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC5485
Product RangeR76 Series
Also Known As76QW4100SE30K
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 25+ | $8.500 |
| 100+ | $7.340 |
| 250+ | $7.190 |
| 500+ | $7.040 |
| 1000+ | $6.890 |
| 2500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QW4100SE30KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC5485
Product RangeR76 Series
Also Known As76QW4100SE30K
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Current, High Frequency, High Voltage, SCR Commutating, Snubber
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating500V/µs
Peak Current500A
RMS Current (Irms)13.8A
ESR0.0056ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1µF
Typical Applications
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
500A
ESR
0.0056ohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
500V/µs
RMS Current (Irms)
13.8A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
